- RS Stock No.:
- 145-5749
- Mfr. Part No.:
- SN65LBC182D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-5749
- Mfr. Part No.:
- SN65LBC182D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |