- RS Stock No.:
- 145-0675
- Mfr. Part No.:
- DS8921M/NOPB
- Brand:
- Texas Instruments
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 95)
$3.39
(exc. GST)
$3.73
(inc. GST)
Units | Per unit | Per Tube* |
95 - 380 | $3.39 | $322.05 |
475 + | $3.051 | $289.845 |
*price indicative |
- RS Stock No.:
- 145-0675
- Mfr. Part No.:
- DS8921M/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Transceivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |