- RS Stock No.:
- 412-983
- Mfr. Part No.:
- ADM3311EARSZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 412-983
- Mfr. Part No.:
- ADM3311EARSZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Number of Transmitters | 3 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Pin Count | 28 |
Dimensions | 10.2 x 5.3 x 1.75mm |