- RS Stock No.:
- 148-313
- Mfr. Part No.:
- IL3122E
- Brand:
- NVE
30 In Global stock for delivery within 10 working day(s)
999969 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$9.37
(exc. GST)
$10.31
(inc. GST)
Units | Per unit |
1 - 12 | $9.37 |
13 - 24 | $9.32 |
25 + | $9.27 |
- RS Stock No.:
- 148-313
- Mfr. Part No.:
- IL3122E
- Brand:
- NVE
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS-422 Line Drivers and Receivers, NVE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Dimensions | 10.5 x 7.62 x 2.5mm |