Analog Devices LTC485IN8#PBF, 1-RX Line Receiver, RS-422, RS-485, 5 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1
Number of Receivers per Line 32 (RS485)
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Interface Standards RS-422, RS-485
Dimensions 10.16 x 6.477 x 3.302mm
Length 10.16mm
Width 6.477mm
Height 3.302mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
159 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 6.49
(exc. GST)
$ 7.14
(inc. GST)
units
Per unit
1 - 9
$6.49
10 - 49
$6.39
50 - 99
$5.88
100 - 249
$5.62
250 +
$5.54
Packaging Options:
Related Products
The LTC®2875 is a robust high speed, low ...
Description:
The LTC®2875 is a robust high speed, low power CAN transceiver operating on 33V or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The maximum data rate has ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...