Analog Devices LTC2852IMS#PBF, 1-RX Line Receiver, EIA/TIA-485-A, RS-422, RS-485, 3.3 V, 10-Pin MSOP
This image is representative of the product range
- RS Stock No.:
- 761-9358
- Mfr. Part No.:
- LTC2852IMS#PBF
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $6.17 |
10 - 49 | $5.95 |
50 - 99 | $5.17 |
100 - 249 | $4.77 |
250 + | $4.62 |
RS-485 Line Drivers and Receivers, Linear Technology
Attribute | Value |
Number of Receivers | 1 |
Number of Receivers per Line | 256 (RS422), 256 (RS485) |
Data Rate | 20Mbps |
Receiver Signal Type | Differential |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Interface Standards | EIA/TIA-485-A, RS-422, RS-485 |
Dimensions | 3 x 3 x 0.86mm |
Length | 3mm |
Width | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.86mm |