- RS Stock No.:
- 371-0817
- Mfr. Part No.:
- SN75173N
- Brand:
- Texas Instruments
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 25)
$4.433
(exc. GST)
$4.876
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $4.433 | $110.825 |
50 - 75 | $4.41 | $110.25 |
100 + | $4.378 | $109.45 |
*price indicative |
- RS Stock No.:
- 371-0817
- Mfr. Part No.:
- SN75173N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Quad Line Receiver IC |
Input Type | Differential |
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |