- RS Stock No.:
- 146-1262
- Mfr. Part No.:
- MAX3095ESE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 146-1262
- Mfr. Part No.:
- MAX3095ESE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |