Seaward 136A917 Line Monitor 1600Hz

  • RS Stock No. 252-756
  • Mfr. Part No. 136A917
  • Manufacturer Seaward
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Seaward Line Monitor

The Seaward line monitor is a versatile, easy to use dB metre and oscillator. It is specially designed for fault location, a line-up of speech and data carrying networks. This compact, handheld instrument incorporates only 2 controls. Also, it allows widespread allocation in the field with a minimum of operator training.

Features and Benefits

Resolution of 0.01dB
Send level of -10dB, 0dB
Output impedance of 600Ω
Power source battery
Battery of 9V
Maximum send frequency of 1600Hz
Minimum send frequency of 800kHz

Certifications

ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Specifications
Attribute Value
Resolution 0.01 dB
Send Level -10 dB, 0 dB
Output Impedance 600Ω
Power Source Battery
Battery Type 9V
Maximum Send Frequency 1600Hz
Minimum Send Frequency 800kHz
Model Number p 136A917
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,051.36
(exc. GST)
$ 1,156.50
(inc. GST)
units
Per unit
1 +
$1,051.36
Related Products
The Fluke 975 data logging air quality meter ...
Description:
The Fluke 975 data logging air quality meter combines four air monitoring tools into one rugged and easy-to-use handheld tool This fluke 975 is to verify efficient operation of heating, ventilation and air conditioning systems and test for dangerous carbon ...
The Testo 435-4 data logging air quality monitor ...
Description:
The Testo 435-4 data logging air quality monitor is a multi-functional measuring instrument with built-in differential pressure measurement for air conditioning, ventilation and indoor air quality, with data memory, PC software and USB data transfer cable includes battery and calibration ...
The Fluke 985 data logging particle counter is ...
Description:
The Fluke 985 data logging particle counter is an essential tool in the facility maintenance, HVAC and IAQ (indoor air quality) professional's toolbox From filter testing to indoor air quality investigations, the particle counter equips the user with valuable data ...
Battery Charging & Monitoring Controllers, Linear Technology Linear ...
Description:
Battery Charging & Monitoring Controllers, Linear Technology Linear Technology created a wide range of battery charger IC offered in linear or switching topologies They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium ...