Renesas Electronics EL5175ISZ Differential Line Receiver, 8-Pin SOIC
- RS Stock No.:
- 921-5911
- Mfr. Part No.:
- EL5175ISZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
View all Line Interface ICs
435 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$6.406
(exc. GST)
$7.047
(inc. GST)
units | Per unit | Per Pack* |
5 + | $6.406 | $32.03 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 921-5911
- Mfr. Part No.:
- EL5175ISZ
- Manufacturer:
- Renesas Electronics
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Differential Amplifiers, Intersil
Specifications
Attribute | Value |
IC Type | Differential Line Receiver |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |