Renesas Electronics EL4543IUZ Triple-Channel Differential Line Driver, 24-Pin QSOP
- RS Stock No.:
- 921-5841
- Mfr. Part No.:
- EL4543IUZ
- Manufacturer:
- Renesas Electronics
View all Line Interface ICs
322 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$14.26
(exc. GST)
$15.69
(inc. GST)
units | Per unit | Per Pack* |
2 - 12 | $14.26 | $28.52 |
14 - 26 | $13.905 | $27.81 |
28 + | $13.695 | $27.39 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 921-5841
- Mfr. Part No.:
- EL4543IUZ
- Manufacturer:
- Renesas Electronics
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Video Amplifiers, Intersil
Specifications
Attribute | Value |
IC Type | Differential Line Driver |
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 24 |
Dimensions | 8.66 x 3.91 x 1.42mm |