Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP66, IP67, DPST, Plastic Housing, 240V ac
- RS Stock No.:
- 814-7826
- Mfr. Part No.:
- XCKP2118N12
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 814-7826
- Mfr. Part No.:
- XCKP2118N12
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
XCKP Compact Plastic Switches
XCKP series limit switches.
How does a limit switch work?
40% time-saving on electrical connection.
Fully interchangeable heads.
Available with metal or plastic bodies.
Interchangeable cable glands.
Fully interchangeable heads.
Available with metal or plastic bodies.
Interchangeable cable glands.
Standards
EN 60204-1
EN 60947-5-1
IEC 60204-1
IEC 60947-5-1
UL 508
CSA C22.2 No 14
EN 60947-5-1
IEC 60204-1
IEC 60947-5-1
UL 508
CSA C22.2 No 14
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
IP Rating | IP66, IP67 |
Maximum Current | 10A |
Housing Material | Plastic |
Maximum AC Voltage | 240V |
Connection Type | 1/2 in NPT |
Series | OsiSense XC |
Action Type | Snap Action |
Length | 65mm |
Width | 31mm |
Depth | 30mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Mechanical Life | 1000000Operations |
Mounting Orientation | Multi Directional |