- RS Stock No.:
- 811-3378
- Mfr. Part No.:
- AZH1021
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 811-3378
- Mfr. Part No.:
- AZH1021
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AZH Series Limit Switches
Compact high performance limit switches with superior environmental resistance from Panasonic.
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
Maximum Current | 5A |
Housing Material | Plastic |
Maximum AC Voltage | 250V |
Series | AZH |
Length | 58.9mm |
Minimum Operating Temperature | -10°C |
Width | 18mm |
Maximum Operating Temperature | +80°C |
Depth | 43mm |
Mechanical Life | 10000000Cycles |
Mounting Orientation | Side |