Honeywell GLL Series Adjustable Roller Lever Limit Switch, NO/NC, IP66, SPDT, Plastic Housing, 300V ac Max, 10A Max
- RS Stock No.:
- 808-7642
- Mfr. Part No.:
- GLLA01A2Y
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 808-7642
- Mfr. Part No.:
- GLLA01A2Y
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
Limit Switches GLL
Galvanically isolated contacts
Double-insulated plastic housing
Contact block integral to switch housing
Hinge cover for easy wiring access
Double-insulated plastic housing
Contact block integral to switch housing
Hinge cover for easy wiring access
GLL series limit switches are part of the OEM set of miniature limit switches. The double insulated compact housing conforms to EN50047 and makes GLL switches ideal for mounting where space is at a premium. These products also feature direct opening normally closed circuits. The GLL limit switch series is available in a variety of actuator styles required for industrial applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards. The GLL Series provides a cost-effective solution for high volume applications and enables users to reduce maintenace and repair costs.
Approvals
UL/ UL listed for Canada
Specifications
Attribute | Value |
---|---|
Actuator Type | Adjustable Roller Lever |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP66 |
Maximum Current | 10A |
Housing Material | Plastic |
Maximum AC Voltage | 300V |
Maximum DC Voltage | 250V |
Connection Type | 1/2 in NPT |
Series | GLL |
Action Type | Snap Action |
Length | 30.5mm |
Minimum Operating Temperature | -10°C |
Depth | 31mm |
Width | 62mm |
Maximum Operating Temperature | +80°C |
Mounting Orientation | Vertical |