- RS Stock No.:
- 794-9132
- Mfr. Part No.:
- D4C-1220
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-9132
- Mfr. Part No.:
- D4C-1220
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
D4C Compact Limit Switch
Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing
Sealing characteristics that meet IEC IP67 degree of protection.
Triple-sealed construction:
Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material
Multiple mounting possible with Switches with Plungers
Triple-sealed construction:
Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material
Multiple mounting possible with Switches with Plungers
Standards
EN, UL, CSA, and CCC
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | ac 5 A, dc 4A |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |
Connection Type | Screw |
Action Type | Snap Action |
Length | 40mm |
Depth | 16mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Width | 65mm |
Mounting Orientation | Front |
Mechanical Life | 10000000Operations |