- RS Stock No.:
- 794-9101
- Mfr. Part No.:
- Z-15GW22A55-B5V
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-9101
- Mfr. Part No.:
- Z-15GW22A55-B5V
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Z15 Series – Basic Switch
The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.
High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)
Approvals
UL recognised, CSA
The Omron General-purpose basic switch has a large switching capacity of 15 A with high repeat accuracy. It has a wide range of variations in contact form basic, split-contact, maintained-contact, and adjustable contact gap types.
Degree of protection equivalent to IP62
Operating temperature −25°C to 80°C
Operating temperature −25°C to 80°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP00 |
Maximum Current | 15A |
Housing Material | Thermosetting Resin |
Maximum AC Voltage | 500V |
Maximum DC Voltage | 250V |
Connection Type | Screw |
Action Type | Snap Action |
Length | 49.2mm |
Minimum Operating Temperature | -15°C |
Depth | 17.45mm |
Width | 24.2mm |
Maximum Operating Temperature | +80°C |
Mounting Orientation | Front, Panel |
Mechanical Life | 20000000Operations |