- RS Stock No.:
- 752-9609
- Mfr. Part No.:
- HL-5000G
- Brand:
- Omron
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$297.19
(exc. GST)
$326.91
(inc. GST)
Units | Per unit |
1 + | $297.19 |
- RS Stock No.:
- 752-9609
- Mfr. Part No.:
- HL-5000G
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HL Series Miniature Limit Switch
A unique head structure provides a large OT for smooth operation
Easy-to-wire conduit opening design
Ideal for application in printing machines, forming machines, and light machines
Easy-to-wire conduit opening design
Ideal for application in printing machines, forming machines, and light machines
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | ac 5 A, dc 400mA |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 250V |
Connection Type | Screw |
Action Type | Snap Action |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -5°C |
Mounting Orientation | Back, Front |
Mechanical Life | 10000000Operations |