Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, NO/NC, IP65, DPST, Plastic Housing, 240V ac Max,
- RS Stock No.:
- 752-8918
- Mfr. Part No.:
- XCKS141H29
- Brand:
- Telemecanique Sensors
- RS Stock No.:
- 752-8918
- Mfr. Part No.:
- XCKS141H29
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
XCKS Limit switches
To fit OsiSense XC Series
Plastic material
Plastic material
Standards
CENELEC EN 50041,CSA C22-2 No 14,EN 60204-1,EN 60947-5-1,IEC 60204-1,IEC 60947-5-1,UL 508, Class II IEC 61140, NF C 20-030
Standards
CENELEC EN 50041,CSA C22-2 No 14,EN 60204-1,EN 60947-5-1,IEC 60204-1,IEC 60947-5-1,UL 508, Class II IEC 61140, NF C 20-030
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | 10A |
Housing Material | Plastic |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | M20 |
Series | OsiSense XC |
Action Type | Snap Action |
Length | 72.5mm |
Minimum Operating Temperature | -25°C |
Depth | 36mm |
Width | 40mm |
Maximum Operating Temperature | +70°C |
Mechanical Life | 20000000Cycles |