- RS Stock No.:
- 609-6445
- Mfr. Part No.:
- XC1AC117
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 609-6445
- Mfr. Part No.:
- XC1AC117
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Series XC1-AC limit switches
XC1-AC switches for handling applications, metal body with dependent action contacts.
Range specially designed for a high temperature environment (+250 °C).
Range specially designed for a high temperature environment (+250 °C).
Standards
IEC-947-5-1; IEC 337-1 and EN60947-1
Telemecanique, Square D & Crouzet
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Pole and Throw Configuration | SP |
Normal State Configuration | NO/NC |
IP Rating | IP65 |
Maximum Current | 10A |
Maximum AC Voltage | 230V |
Maximum DC Voltage | 230V |
Series | OsiSense XC |
Action Type | Slow Action |
Length | 113mm |
Width | 77mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Depth | 44mm |
Mechanical Life | 10000000Cycles |