- RS Stock No.:
- 136-3197
- Mfr. Part No.:
- 6087802003
- Brand:
- Bernstein AG
Discontinued product
- RS Stock No.:
- 136-3197
- Mfr. Part No.:
- 6087802003
- Brand:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ENM2 - Metal Bodied Limit Switch
Professional range of Bernstein limit switches from the ENM2 series. The metal actuators are designed for high loads. All models are highly reliable and excellent quality.
Features & Benefits
Cable entry: M20 x 1.5
Protection rating IP65/66/67
Actuators repositioned by 4 x 90°
Sheet aluminium cover
Protection rating IP65/66/67
Actuators repositioned by 4 x 90°
Sheet aluminium cover
Bernstein
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Pole and Throw Configuration | DPST |
Normal State Configuration | 2NC |
IP Rating | IP65 |
Housing Material | Die Cast Aluminium |
Connection Type | M20 |
Series | ENM2 |
Length | 40mm |
Width | 42mm |
Depth | 108mm |
Mechanical Life | 1000000Cycles |
Mounting Orientation | Horizontal |