- RS Stock No.:
- 133-0080
- Mfr. Part No.:
- XCSC513
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 08/07/2024
Added
Price (ex. GST) Each
$417.03
(exc. GST)
$458.73
(inc. GST)
Units | Per unit |
1 + | $417.03 |
- RS Stock No.:
- 133-0080
- Mfr. Part No.:
- XCSC513
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
XCSC Safety Interlock Switch
Positive opening contacts as standard (on guard opening)
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Tongue actuation
Turret heads can be rotated through 360° in 90 steps
8 actuator inputs and 1 threaded input
Minimum operating force for positive opening
Degree of protection IP 67
Productivity is increased due to the third contact dedicated to diagnostics
Optional version with orange LED to indicate guard open/closed
Heavy duty metal DIN style
Tongue actuation
Turret heads can be rotated through 360° in 90 steps
8 actuator inputs and 1 threaded input
Minimum operating force for positive opening
Degree of protection IP 67
Productivity is increased due to the third contact dedicated to diagnostics
Note
Actuators sold separately
Standards
Conforms to EN1088, EN60204.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 2NO/1NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Connection Type | 1/2 in NPT |
Housing Material | Zamak Zinc Alloy |
IP Rating | IP67 |
Series | XCSC |
Length | 52mm |
Width | 44mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Maximum Current | 6A |
Depth | 114mm |
Related links
- Hammers
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Telemecanique Sensors XCSB Safety Switch Zamak Zinc Alloy