Honeywell Limit Switch Rod for use with LS Series

  • RS Stock No. 808-6138
  • Mfr. Part No. LSZ61
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

HDLS Series Limit Switch Actuators

This range of HDLS limit switch actuators from Honeywell are designed to offer a solution to a wide variety of industrial applications. When used in to create a unit with the HDLS series bodies the can be used to create a complete limit switch customised for the end users needs. This range of HDLS actuators can also be used to replace broken actuators rather than having to replace the switch.

Approvals

UL, CSA.

Specifications
Attribute Value
Accessory Type Actuating Rod
For Use With LS Series
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 40.84
(exc. GST)
$ 44.92
(inc. GST)
units
Per unit
1 - 9
$40.84
10 - 24
$39.36
25 - 49
$38.00
50 +
$36.75
Related Products
Fused Switch Disconnectors - External Front and Right ...
Description:
Fused Switch Disconnectors - External Front and Right Side Operation The fuserbloc series are manually operated multi polar fuse combination switches These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current ...
Telemecanique XY2CZ Rope Pull Accessories Cables (galvanised with ...
Description:
Telemecanique XY2CZ Rope Pull Accessories Cables (galvanised with a red sheath) A range of accessories to support the Preventa XY2C rope pull switches 3.2mm dia. 609-1967, 609-1973, 609-1989 & 609-1995 for use with XY2CJ and XY2CH5mm dia. 609-1945 & 609-1951 ...
Plastic Modular EN500041 Limit Switch Modular system – ...
Description:
Plastic Modular EN500041 Limit Switch Modular system – switch body, plastic body contact block and operating head Narrow or wide enclosures Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V 2ADC13 24V 10A/110V 1A/220V 05A Contacts 1 NO + 1 NC Note ...
Metal Units Complete With Actuators (XCKJ) Complete limit ...
Description:
Metal Units Complete With Actuators (XCKJ) Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators How does a limit switch work? Rated 240V 3A at AC15 10A Ith Snap action NC ...