- RS Stock No.:
- 748-2932
- Mfr. Part No.:
- WL-1A100
- Brand:
- Omron
Stocked by manufacturer – available for delivery 29/04/2024
Added
Price (ex. GST) Each
$51.45
(exc. GST)
$56.59
(inc. GST)
Units | Per unit |
1 - 2 | $51.45 |
3 - 4 | $50.00 |
5 + | $47.97 |
- RS Stock No.:
- 748-2932
- Mfr. Part No.:
- WL-1A100
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
WL Series General Purpose Limit Switch
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Approvals
UL, CSA
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Accessory Type | Lever |
For Use With | WL Series |
Related links
- Omron WL Series Roller Lever Limit Switch IP67 Metal Housing 2A Max
- Omron WL Series Rod Limit Switch IP67 Aluminium Alloy Housing 2A Max
- Omron WL Series Head for Use with WLNJ-_-N
- Omron WL Series Limit Switch Operating Head
- Omron WL-N/WLM-N Series Limit Switch Operating Head for Use with WLNJ-2
- Omron Limit Switch Operating Head for Use with WL/WLM Series Limit Switches
- Omron WL NC/NO DPDT-DB 120V ac Max, 5A Max
- Omron WL Series Adjustable Roller Lever Limit Switch IP67 Metal...