- RS Stock No.:
- 609-3632
- Mfr. Part No.:
- ZCKD05
- Brand:
- Telemecanique Sensors
27 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$42.95
(exc. GST)
$47.25
(inc. GST)
Units | Per unit |
1 + | $42.95 |
- RS Stock No.:
- 609-3632
- Mfr. Part No.:
- ZCKD05
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Limit switches, series XCK M, in separate components
Metal limit switches, Classic XCK M series,
as separate components.
The complete device comprises a contact body shell,
a head and a lever.
as separate components.
The complete device comprises a contact body shell,
a head and a lever.
Standards
VDE 0660-200, UL 508
IEC 94-7-1, NFC63146
IEC 94-7-1, NFC63146
Telemecanique, Square D & Crouzet
Specifications
Attribute | Value |
---|---|
Accessory Type | Head |
For Use With | XC Series |
Series | OsiSense XC |
Related links
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head