- RS Stock No.:
- 382-1153
- Mfr. Part No.:
- 090792 F-AT4
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 382-1153
- Mfr. Part No.:
- 090792 F-AT4
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Plastic Modular EN500041 Limit Switch
Modular system – switch body, plastic body contact block and operating head
Narrow or wide enclosures
Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V
2ADC13 24V 10A/110V 1A/220V 0.5A
Contacts 1 NO + 1 NC
Narrow or wide enclosures
Contact rating: AC15 24V 10A/230V 6A/400V 4A/500V
2ADC13 24V 10A/110V 1A/220V 0.5A
Contacts 1 NO + 1 NC
Note
Switch Body, Contacts and a Operating Head are required to build a complete switch unit.
Standards
EN50041. EN60947
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Head |
For Use With | AT Series |
Series | Eaton Moeller |