Schneider Electric Limit Switch Lever for use with MS Series

Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Square D, Heavy Duty, Metal Limit Switches, IP67

Metal encapsulated (IP67)
Very robust
Arduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process lines
Bottom/side entry options available
1 & 2 metre cable and M12 4 pin connection options

Vibration resistance 10G
Shock resistance 35G
Contacts Single pole changeover
Snap action
Rating 240 Vac, 3A (Inductive)
Thermal current Ith 10A

Note

The rotary lever limit switch requires a lever arm actuator (typically stock no. 360-9032)

Standards

VDE0660, IEC947-5-1

Approvals

UL, CSA

//media.rs-online.com/t_line/L360886-01.gif

Telemecanique, Square D & Crouzet

Specifications
Attribute Value
Accessory Type Lever
For Use With MS Series
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 35.95
(exc. GST)
$ 39.55
(inc. GST)
units
Per unit
1 +
$35.95
Related Products
The most comprehensive offer of limit switches to ...
Description:
The most comprehensive offer of limit switches to fit every need. High quality of products and worldwide availability guarantee in a short delivery time.A comprehensive offer of positive opening snap action contacts for a simpler and safer machine design. Positive ...
Complete limit switch assemblies can be constructed using ...
Description:
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuatorsRated 240V 3A at AC15 10A IthSnap action NC contacts with positive opening operation-25 to +70°C operating temperatureProtected to IP66.
Modular system – switch body, plastic body contact ...
Description:
Modular system – switch body, plastic body contact block and operating headNarrow or wide enclosuresContact rating: AC15 24V 10A/230V 6A/400V 4A/500V 2ADC13 24V 10A/110V 1A/220V 0.5A Contacts 1 NO + 1 NC.
Universal switch adjustable to 11 different operating sequencesRobust, ...
Description:
Universal switch adjustable to 11 different operating sequencesRobust, heavy duty switchHeavy duty lever arms availableSuitable for heavy duty applications eg, quarries, railways, heavy duty handling equipmentBottom entryM20 conduit entry.