- RS Stock No.:
- 203-3870
- Mfr. Part No.:
- 3SE5000-0AR04
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$128.48
(exc. GST)
$141.33
(inc. GST)
Units | Per unit |
1 + | $128.48 |
- RS Stock No.:
- 203-3870
- Mfr. Part No.:
- 3SE5000-0AR04
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Sirius actuator head for position switch 3SE51/52 only with snap-action contacts has total length 242.5mm.
Ambient operating temperature range from -25°C to +85°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator Head |
For Use With | 3SE51/52 Position Switch |
Series | 3SE5 |
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Siemens 3SE5 Series Limit Switch Plastic Housing
- Siemens Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Siemens SIRIUS Series Limit Switch Operating Head for Use with...
- Honeywell LS Series Series Limit Switch Operating Head for Use...
- Siemens 3SE5 Series Limit Switch Operating Head for Use with 3SE5...
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for...