- RS Stock No.:
- 179-6106
- Mfr. Part No.:
- 9007J
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 20/08/2024
Added
Price (ex. GST) Each
$235.66
(exc. GST)
$259.23
(inc. GST)
Units | Per unit |
1 + | $235.66 |
- RS Stock No.:
- 179-6106
- Mfr. Part No.:
- 9007J
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
9020 series limit switches can withstand the impact of heavy industry. This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality
The 9007 MS/ML limit switches have a full range of styles available, including top push plunger, parallel roller plunger, cross roller plunger, rotary lever and omni directional whisker. Factory pre-wiring with industrial grade cable (type SJTO) eliminates the need to remove the cover to wire the switch. Bottom or side entrance cable connections and bottom or side connectors are available along with a symmetrical design and top mounting holes for easy gang mounting of several switches for multiple switching.
Heavy Duty Epoxy Encapsulated with # 18 AWG SJTO Cable
Top Mounting Holes (40 mm) For Easy Gang Mounting
Top Mounting Holes (40 mm) For Easy Gang Mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | Limit Switch Head |
For Use With | 9007C |
Series | 9007 |
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Telemecanique Limit Switch Lever Arm For Use With 9007C
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating...
- Siemens Limit Switch Operating Head for Use with 3SE5 Limit Switch
- Telemecanique Sensors Heavy duty Series Limit Switch Operating...
- Telemecanique Sensors Limit Switch Operating Head for Use with 9007C
- Honeywell LS Series Series Limit Switch Operating Head for Use...
- Telemecanique Sensors 9007 Series Limit Switch Operating Head for...