Telemecanique Sensors Limit Switch Lever for use with Limit Switch

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

LIMIT SWITCH LEVER ARM AW+C +OPTIONS

Specifications
Attribute Value
Accessory Type Lever Arm
For Use With Limit Switch
Series 9007
Temporarily out of stock - back order for despatch 18/06/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 56.72
(exc. GST)
$ 62.39
(inc. GST)
units
Per unit
1 +
$56.72
Related Products
Pre-cabled connection ZCMC - 2 Poles - PvR ...
Description:
Pre-cabled connection ZCMC - 2 Poles - PvR - 1 m
9008 series limit switches can withstand the impact ...
Description:
9008 series limit switches can withstand the impact of heavy industry This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality. Heavy Duty Epoxy Encapsulated with # 18 AWG SJTO Cable Top Mounting Holes (40 ...
Description:
Cable gland entry - M16 x 15 - for Limit switch - plastic body.
Osiswitch Classic Plunger Heads A selection of end ...
Description:
Osiswitch Classic Plunger Heads A selection of end and side plunger heads A selection of end and side plunger heads.