Digital Timer Light Switch 1 Channel, 230 240 V ac

  • RS Stock No. 138-5677
  • Mfr. Part No. Luna 111 top 2 AL
  • Manufacturer Theben
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

LUNA 111 Top 2 Twilight Switches

LUNA 111 Top 2 twilight switches are light level controllers that come with a sensor included.

Features and Benefits

1 Channel
External light sensor included in delivery
External control input
Switching brightness digitally adjustable
Adjustable on and off switching delay
Switching brightness and switching delay can be set separately for switching on and off
Onscreen display of channel and switching status and current lux value
Duofix spring terminals for 2 conductors per connection terminal
Zero-cross switching for relay-saving switching and high lamp loads (not with 24 V devices)
Up to 4 sensors can be attached
Up to 10 devices can be connected to a digital sensor
Interface for OBELISK top2 memory card (PC programming)
- 2 insertable switching program
- Copying programs
- Storing programs
Permanent switching ON/OFF
Test function
Switching preselection
Display back light (can be turned off)
- PIN Coding
Operating hour counter with reminder function

Photoelectric

Specifications
Attribute Value
Lighting Switch Type Digital
Supply Voltage 230 240 V ac
Number of Channels 1
Contact Configuration SPDT
Depth 69.2mm
Height 90.1mm
Terminal Type Cage Clamp
IP Rating IP20, IP55
Switch Configuration DPST-CO
Discontinued product