Bracket

  • RS Stock No. 851-2804
  • Mfr. Part No. 608828
  • Manufacturer Steinel
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): RO
Product Details

SensIQ S Corner Bracket

Corner wall bracket mount for infrared motion detector sensIQ S series

Motion Detectors

More detailed technical information is available from our web site.

Specifications
Attribute Value
Mount Type Wall Bracket
28 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 29.20
(exc. GST)
$ 32.12
(inc. GST)
units
Per unit
1 +
$29.20
Related Products
Features5 year warranty Typically 3,500 lumens on mains ...
Description:
Features5 year warranty Typically 3,500 lumens on mains AC operation Dimming to 1% via DALI, mains only Ceiling, wall mount or suspension mounting (wall mount requires optional 45o mounting brackets)Long LED life 75,000 hours Colour temperature 4,000KHigh colour rendering index ...
Miniature Ceiling Mounted PIR Presence/Absence Detectors This series ...
Description:
Miniature Ceiling Mounted PIR Presence/Absence Detectors This series of miniature PIR presence/absence detectors provide automatic control of lighting loads with optional manual control The units come complete with flush fixing clip allowing unobtrusive flush mounting into ceiling tiles or solid ...
MLSA360N 360° PIR Light Controller Timeguard’s enhanced PIR ...
Description:
MLSA360N 360° PIR Light Controller Timeguard’s enhanced PIR detectors are suitable for either indoor or outdoor This MLSA360N PIR offers multiple mounting options with full 360° detection over a 12m range for optimum coverage. Adjustable PIR detector with Pan & ...
Miniature Ceiling Mounted PIR Presence/Absence Detectors This series ...
Description:
Miniature Ceiling Mounted PIR Presence/Absence Detectors This series of miniature PIR presence/absence detectors provide automatic control of lighting loads with optional manual control The units come complete with flush fixing clip allowing unobtrusive flush mounting into ceiling tiles or solid ...