Panel Type Lamp Shield

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

General Purpose Industrial Task Light

The Task 1 and Task 23 range of bench lights are general purpose-designed, robust durable industrial task lights, providing a long life in demanding conditions. These task lights feature high quality friction arm joints, which move easily and retain their position, the arm of this industrial luminaire has been tested for over 30,000 movements-vibration resistant mountings. These task luminaires are supplied without trailing cable and plug, these can be ordered separately, see accessory link.

Switch is located on head for ease of use
Cable is total enclosed within unit (not supplied)
All metal parts are coated in tough epoxy polyester powder
Head is moulded from strong shock resistant thermoplastic material
Head material which acts as an electrical insulator

Note

Cable and plug not supplied. See accessory link.

Specifications
Attribute Value
Mount Type Panel
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 21.71
(exc. GST)
$ 23.88
(inc. GST)
units
Per unit
1 +
$21.71
Related Products
A plated mild steel bracket for end fixing ...
Description:
A plated mild steel bracket for end fixing lampholders to a flat surface, provided with round holes for snap-in lampholder fixing,Suitable for use with lampholders 561-937, 561-943, 561-971 and 743-892.
These IP67 LED task lights are designed to ...
Description:
These IP67 LED task lights are designed to be used inside large machine tools to provide close-up process illumination They are also suitable for use in many other harsh environments with their high IP rating and excellent vibration resistance. Available ...
The Ledvance LED Panel metal mounting clips securely ...
Description:
The Ledvance LED Panel metal mounting clips securely attach the LED panel to the surface mounting kit Ideal for situations where suspension kits are not possible. • Metal mounting clips • Ensures a secure fitment • For use with Ledvance ...
The EDL Industries XL4 is an ergonomically designed, ...
Description:
The EDL Industries XL4 is an ergonomically designed, energy efficient patient light Its purpose is to cover a spectrum of applications within the Healthcare Sector ranging from hospital wards to doctor’s surgeries. The unique features of the XL4 make it ...