- RS Stock No.:
- 561-915
- Mfr. Part No.:
- 26.421.-102.14
- Brand:
- BJB
Discontinued product
- RS Stock No.:
- 561-915
- Mfr. Part No.:
- 26.421.-102.14
- Brand:
- BJB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mounting Bracket
A plated mild steel bracket for end fixing lampholders to a flat surface, provided with round holes for snap-in lampholder fixing.,Suitable for use with lampholders 561-937, 561-943, 561-971 and 743-892
Specifications
Attribute | Value |
---|---|
Mount Type | Wall Bracket |
Supported Lamp Type | Fluorescent |
Number of Fixing Holes | 2 |
Fixing Hole Diameter | 4.3mm |
Fixing Centres | 24mm |