- RS Stock No.:
- 312-3055
- Mfr. Part No.:
- SX72
- Brand:
- Philips Lighting
Available for back order.
Added
Price (ex. GST) Each
$83.27
(exc. GST)
$91.60
(inc. GST)
Units | Per unit |
1 + | $83.27 |
- RS Stock No.:
- 312-3055
- Mfr. Part No.:
- SX72
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ignitors
Suitable for use with high intensity ballasts, such as those used with SON, SOX, SOXE and metal halide lamps
SON ignitors incorporate a timer to switch off the ignitor ciruit should the lamp fail
SON ignitors incorporate a timer to switch off the ignitor ciruit should the lamp fail
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Wattage | 25 W, 35 W, 36 W, 55 W |
Length | 114.5 mm |
Series | SX 72 |
Related links
- Philips Lighting 150 W Electronic Ceramic Metal Halide Lighting...
- Legrand LED Emergency Lighting 1 W, Non Maintained
- RS PRO LED Emergency Lighting 3 W, Maintained
- RS PRO 150 W High Bay Lighting Reflector
- Philips Lighting 35 W Electronic Ceramic Metal Halide Lighting...
- SHOT 74 W LED High/Low Bay Lighting
- Schneider Electric Halogen Emergency Lighting, 10 W
- Philips Lighting 70 W Electronic Ceramic Metal Halide Lighting...