- RS Stock No.:
- 921-1559
- Mfr. Part No.:
- 293687-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 921-1559
- Mfr. Part No.:
- 293687-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Nector M Lighting Connectors
From TE Connectivity, the Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. With a small circular design, this Nector M connector is compact and manageable, and presents a convenient alternative to traditional hard wire and rectangular connections. This lighting connector also features positive locking for an assured and reliable connection.
Features and Benefits
Modular Connector with Positive Locking
Reconfigurable Plug and Play Functionality
Rapid, Risk-Free Installation
Conforms to IEC 61535 and UL 1977 Standards
A code keying
Polyamide Glass Filled Housing
400 V
Conductor size 1.5 = 16A
Conductor Size 2.5 = 20A
Reconfigurable Plug and Play Functionality
Rapid, Risk-Free Installation
Conforms to IEC 61535 and UL 1977 Standards
A code keying
Polyamide Glass Filled Housing
400 V
Conductor size 1.5 = 16A
Conductor Size 2.5 = 20A
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Series | Nector M |
Gender | Female |
Number of Ways | 5 |
Plug/Socket | Socket |
Colour | Natural |
Type | Socket Housing |
Mounting Type | Panel Mount |
Current Rating | 20A |
Voltage Rating | 400 V |
Termination Method | Snap-In |