- RS Stock No.:
- 810-1628
- Mfr. Part No.:
- 97.052.4053.1
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 810-1628
- Mfr. Part No.:
- 97.052.4053.1
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Gesis® RST50i5 Cable Mount Circular Connectors
Wieland Electric gesis® RST50i5 Power range of male and female cable mount circular connectors in black designed for outdoor use. Featuring 5 silver plated brass terminals with screw termination and a capacity of 4mm2 per pole for stranded or solid cable, plastic housing material and IP rating of up to IP69K and a rating of 50A 400V. Suitable for outdoor lighting on construction sites, solar panel systems and industrial and plant applications.
Polyamide Housing
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination
5 Pole
Rated impulse voltage 4 kV
Up to IP69K rating
Screw termination
Approvals
DVE
Gesis RST Connector Range
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Series | RST50i5 |
Gender | Male |
Number of Ways | 1 |
Plug/Socket | Plug |
Colour | Black |
Type | Connector |
Mounting Type | Cable Mount |
Current Rating | 50A |
Voltage Rating | 250 V, 400 V |
IP Rating | IP66, IP67, IP69 |
Wire Size | 4 → 16 mm² |
Strain Relief | Yes |
Contact Material | CuZn |
Diameter | 65mm |
Termination Method | Screw |