- RS Stock No.:
- 500-3818
- Mfr. Part No.:
- 770-625
- Brand:
- Wago
- RS Stock No.:
- 500-3818
- Mfr. Part No.:
- 770-625
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
770 Series lighting connectors - distributors
Lighting connectors, distributors, 3 and 5-pole
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Mounting support plates for 3 and 5-pole distributors are available separately
Foolproof connector to prevent connection errors
Quick and easy manual disconnection
Mounting support plates for 3 and 5-pole distributors are available separately
The Wago Mounting plate having 5 pole for distribution connectors. This mounting plate made from plastic and available in black color.
Pre assembled versions
Quick replacement of defective units
Quick replacement of defective units
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Series | 770 |
Gender | Female |
Plug/Socket | Socket |
Colour | Black |
Type | Connector |
Mounting Type | Wall Mount |
Current Rating | 25A |
Voltage Rating | 400 V |
Related links
- Wago 770 Series Distribution Block Female 3-Way, 25A
- Wago 770 Series Connector Male 25A, IP20
- Wago 770 Series Distribution Block Female 25A
- Wago 770 Series Distribution Block Female 4-Way, 25A
- Wago 770 Series Distribution Block Male 25A
- Wago 770 Series Signal Converter Voltage Input Voltage Output
- Wago 770 Series Female 25A
- Wago 770 Series Distribution Block Female 5-Way, 25A