- RS Stock No.:
- 342-3305
- Mfr. Part No.:
- 92.030.4853.0
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 342-3305
- Mfr. Part No.:
- 92.030.4853.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Accessories
Accessories for the GST18 connector system
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Specifications
Attribute | Value |
---|---|
Pole Format | 3 |
Series | GST18i |
Gender | Female |
Number of Ways | 3 |
Plug/Socket | Socket |
Colour | White |
Type | Distribution Block |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP40 |
Contact Plating | Silver |
Contact Material | Brass |