- RS Stock No.:
- 164-0767
- Mfr. Part No.:
- 2106378-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0767
- Mfr. Part No.:
- 2106378-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SlimSeal SSL Solid State Lighting Connectors - Cable Plug and Receptacle Assemblies
SlimSeal SSL solid state lighting cable and plug receptacle assemblies with a 3.50mm centreline for wire to wire applications. These SlimSeal SSL solid state lighting cable and plug receptacle assemblies are made from black UL 94V-0 polycarbonate GF with keying, positive integral latching and integrated IP67 silicone rubber seals and will accept a wire size of 18 AWG. The cable length for these SlimSeal SS plug and receptacle assemblies is 101.60mm. The SSL cable plug assemblies are preloaded with tin plated copper alloy socket contacts and the SSL receptacle plug assemblies are preloaded with tin plated brass tab contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Series | SlimSeal SSL |
Gender | Male |
Number of Ways | 3 |
Plug/Socket | Plug |
Colour | Black |
Type | Cable Assembly |
Voltage Rating | 250 V ac/dc |
IP Rating | IP67 |
Wire Size | 18 AWG |
Cable Length | 0.1m |
Contact Plating | Tin |