RS PRO Female, Male with a 2.5m Cable

  • RS Stock No. 136-3595
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): CN
Product Details

RS Pro 5m 5 pin Extension Wire

The RS Pro Extension cable for connecting two separate LED strips or for moving the transformer. The cable is 2.5 m long with 5-pin male and female connectors. This cable only works for single colour LED strips.

Features and Benefits

2.5 m Extension cable Compatible with 12 V and 24 V
5-pin male/female connectors
Robust cable

RS Pro Lighting Components

Specifications
Attribute Value
Gender Female, Male
Colour Black
Cable Length 2.5m
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 16.81
(exc. GST)
$ 18.49
(inc. GST)
units
Per unit
1 +
$16.81
Related Products
From Rosenberger, a range of USB-A 20 to ...
Description:
From Rosenberger, a range of USB-A 20 to USB Micro-B magnetic adapter cable assemblies. The cable assemblies feature a unique magnetic self-locating and locking Micro USB-B adapter ensuring reliable connection and disconnection of highly sensitive equipment. The special breakaway feature ...
The GST18 is a pluggable device connector for ...
Description:
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth ...
The Hermaphoroditic Blade and Receptacle Connector is an ...
Description:
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications Applications include: LED lighting controls, LED lighting strips, channel lettering. Connector mates to itself Single part to be stocked and placed onto PCB ...