TE Connectivity SlimSeal Connector Miniature Series, Female 2 Pole 2 Way Miniature, Cable Mount, Rated At 5A, 400 V ac

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity SlimSeal IP67 Cable Mount Sockets

From TE Connectivity, a series of miniature sealed wire to wire connectors from the Slimseal family. These IP67 compact connectors have a tough thermoplastic housing and a rubber seal making them suitable for the harshest environments. The wire to wire sealed connectors feature a press to release spring latch ensuring a secure mating function. The male and female connectors are available in two and three pole formats and three different colours for easy identification.

Features and Benefits

• Compact design
• Sealed to IP67 when mated
• Easy assembly identification with three colour options
• Pre-assembled seals saving valuable assembly time
• Press to release spring latch system
• Wide operating temperature range -40°C to +105°C

Applications

• Outdoor lighting
• Commercial refrigeration lighting
• HVAC equipment
• Kitchen appliances

Lighting Connectors

Specifications
Attribute Value
Pole Format 2
Series SlimSeal Connector Miniature
Gender Female
Number of Ways 2
Plug/Socket Socket
Colour White
Type Miniature
Mounting Type Cable Mount
Current Rating 5A
Voltage Rating 400 V ac
IP Rating IP67
Wire Size 22 → 18 AWG
Contact Material Copper Alloy
Termination Method Crimp
Contact Plating Tin
Discontinued product