- RS Stock No.:
- 126-8935
- Mfr. Part No.:
- 744-310
- Brand:
- Wago
Discontinued product
- RS Stock No.:
- 126-8935
- Mfr. Part No.:
- 744-310
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Wago Terminal Strip, 3.5 mm Pin Spacing
Terminal blocks with PUSH WIRE® connection
Push in termination of solid conductors — low insertion forces
Just 6.6 mm tall
Conductor removal via disconnection tool or by twist and pull
Push in termination of solid conductors — low insertion forces
Just 6.6 mm tall
Conductor removal via disconnection tool or by twist and pull
Wago PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pole Format | 10 |
Series | 744 |
Gender | Female |
Number of Ways | 10 |
Plug/Socket | Socket |
Colour | White |
Type | PCB Terminal Strip |
Mounting Type | PCB Mount |
Current Rating | 2A |
Voltage Rating | 630 V |
Wire Size | 20 → 16 AWG |
Contact Material | Copper Alloy |
Contact Plating | Tin |