Wieland Gesis Series, Male 4 Pole Connector, Panel Mount,with Strain Relief, Rated At 16A, 250 V

  • RS Stock No. 399-521
  • Mfr. Part No. 91.942.9053.0
  • Manufacturer Wieland
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Panel Mount Plugs and Sockets

Available in 2, 3, 4 & 5 pole versions
Screw connection
Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)
Integrated locking device

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

Specifications
Attribute Value
Pole Format 4
Series Gesis
Gender Male
Plug/Socket Plug
Colour White
Type Connector
Mounting Type Panel Mount
Current Rating 16A
Voltage Rating 250 V
IP Rating IP20
Wire Size 0.5 1.5 mm²
Strain Relief Yes
Termination Method Screw Down
Contact Plating Silver
Contact Material Brass
98 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 4.37
(exc. GST)
$ 4.81
(inc. GST)
units
Per unit
1 - 14
$4.37
15 - 24
$4.22
25 +
$3.91
Related Products
Wieland Electric GST18i Plug-In Building Installation Connectors GST18i ...
Description:
Wieland Electric GST18i Plug-In Building Installation Connectors GST18i plug-In building installation connectors designed for the quick, safe and easy connection and disconnection of electrical consumers to and from the electrical installation These GST18i plug –in connections have robust machined solid ...
ST 18//3 series compact lighting connectors These connectors ...
Description:
ST 18//3 series compact lighting connectors These connectors are designed for mobile lighting connections This system was designed to make fitting of lighting devices easier in the smallest of spaces.The male and female contacts are protected against accidental touching.Encoding ensures ...
ST18 Panel Mount Plugs and Sockets Snap in, ...
Description:
ST18 Panel Mount Plugs and Sockets Snap in, recessed panel mount connectors Suited to a panel thickness of 0.5-1.2mm. Available with either screw or spring termination. Approvals UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE. Snap in, recessed ...
Gesis® RST20i5 Panel Mount Circular Connectors Wieland Electric ...
Description:
Gesis® RST20i5 Panel Mount Circular Connectors Wieland Electric gesis® RST20i5 range of male and female panel mount circular connectors in blue or black coding colours, with standard M25 mounting thread Featuring 5 silver plated brass terminals with screw termination and ...