- RS Stock No.:
- 796-1905
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 796-1905
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Dimmable Multipower LED Drivers
Direct current, dimmable, electronic drivers multi-voltage and multi-current, for powering LEDs and LED modules. This multi-power LED driver is supplied with dip-switch, for the selection of the output current. This range of dimmable electronic drivers can power both voltage LED strips and power current LEDs. This power supply delivers high power, with active PFC and flexible selection of the output current.
Multi-power driver supplied with dip-switch for the selection of the output current
Active Power Factor Corrector
Protections against overheating, short circuits, mains voltage spikes and overloads
Can be switched on and off on secondary circuit for power LED
Active Power Factor Corrector
Protections against overheating, short circuits, mains voltage spikes and overloads
Can be switched on and off on secondary circuit for power LED
Approvals
EN 50172 (VDE 0108)
EN 61000-3-2
EN 61000-3-3
EN 61347-1
EN 61347-2-13
EN 61547
EN 62384
EN 61000-3-2
EN 61000-3-3
EN 61347-1
EN 61347-2-13
EN 61547
EN 62384
Specifications
Attribute | Value |
---|---|
Wattage | 50 W |
Number of Lamps | 1 |
Ballast Type | Electronic |
Supported Lamp Type | LED |
Voltage Rating | 220 → 240 V |
Dimmable | Yes |
Length | 124 mm |
Width | 79 mm |
Height | 22mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +50°C |
Dimming Protocol | DALI |