2 x 58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS Stock No. 789-7933
  • Mfr. Part No. PCA 2X58 T8 ECO lp
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switch Dimmable

Dimming range 10-100%
Lamp start at 10%
1.5 second start time
Safe shutdown of defective lamps
Integrated SMART interface
Auto restart after lamp replacement

Note

Dimming is not possible via a normal rotary dimmer switch. They are dimmed via a digital input or by a momentary on/off switch. See Stock No. 222-8266 for a suitable switch.

Specifications
Attribute Value
Wattage 2 x 58 W
Number of Lamps 2
Ballast Type Electronic
Supported Lamp Shape T8
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable Yes
Length 425 mm
Width 30 mm
Height 21mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Dimming Protocol DALI
EU Energy Efficiency Rating A1
122 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 137.91
(exc. GST)
$ 151.70
(inc. GST)
units
Per unit
1 +
$137.91
Related Products
Tridonic PC T8 PRO Ballasts The Tridonic PC ...
Description:
Tridonic PC T8 PRO Ballasts The Tridonic PC T8 PRO electronic fixed output ballasts for fluorescent lamps are ideal for emergency lighting systems Providing constant light when there are fluctuations in the mains power supply and efficiently shut down when ...
Multi Watt High Frequency Ballast ELT high frequency ...
Description:
Multi Watt High Frequency Ballast ELT high frequency ballast, Class I for built-in use This multipower electronic ballast Operates two T8 lamps. Class I for built in use Ignition with pre-heating in cathodes for long lamp life without flashes and ...
Universal Voltage High Frequency Electronic Ballast This ELT ...
Description:
Universal Voltage High Frequency Electronic Ballast This ELT Linear high frequency ballast is built using environmentally friendly components and has a long life of 80,000 hours This universal voltage electronic ballast operates T5 lamps. 80,000 hour ballast warranty Optimal operation ...
Universal Voltage High Frequency Electronic Ballast This ELT ...
Description:
Universal Voltage High Frequency Electronic Ballast This ELT Linear high frequency ballast is built using environmentally friendly components and has a long life of 80,000 hours This universal voltage electronic ballast operates T5 lamps. 80,000 hour ballast warranty Optimal operation ...