- RS Stock No.:
- 784-0515
- Mfr. Part No.:
- 7840515-N
- Brand:
- Parmar
Discontinued product
- RS Stock No.:
- 784-0515
- Mfr. Part No.:
- 7840515-N
- Brand:
- Parmar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
SON/Metal Halide
Ballasts designed for use with high pressure sodium (SON) and metal halide lamps.
Note
See later in this section for suitable ignitors necessary to strike sodium/metal halide lamps.
NOT suitable for use with lamps that have integral control gear.
NOT suitable for use with lamps that have integral control gear.
Specifications
Attribute | Value |
---|---|
Wattage | 400 W, 450 W |
Ballast Type | Electromagnetic |
Supported Lamp Type | SON |
Voltage Rating | 220 → 240 V |
Dimmable | No |
Length | 150 mm |
Width | 96 mm |
Height | 81mm |
EU Energy Efficiency Rating | A2 |