TE Connectivity Nector M Series, Female Cable Ring Nut for use with NECTOR M 3 Pole Socket Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity Lighting Connector Accessories

From TE Connectivity, this range of accessories is for use with the Nector M series of lighting connectors.

The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors

Specifications
Attribute Value
Accessory Type Cable Ring Nut
For Use With NECTOR M 3 Pole Socket Connector
Gender Female
Series Nector M
715 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 1.13
(exc. GST)
$ 1.24
(inc. GST)
units
Per unit
Per Pack*
5 - 45
$1.13
$5.65
50 - 120
$1.074
$5.37
125 +
$1.01
$5.05
*price indicative
Related Products
From TE Connectivity, this range of tab and ...
Description:
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and ...
A range of tab and receptacle crimp contacts ...
Description:
A range of tab and receptacle crimp contacts for use with Series I MIC (Multiple Interlock Connector) connectors
75mm MiniHVL connector series is designed according to ...
Description:
75mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. Free end ...
75mm MiniHVL connector series is designed according to ...
Description:
75mm MiniHVL connector series is designed according to IEC 60320 standard for lighting industry applications. Ideal for lighting applications where size and easy interconnection are prime requirements. Suitable for shop and household furniture, display cabinets and mountable lighting. For use ...