- RS Stock No.:
- 483-9486
- Mfr. Part No.:
- Z5.564.4553.1
- Brand:
- Wieland
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.28
(exc. GST)
$5.81
(inc. GST)
Units | Per unit |
1 - 14 | $5.28 |
15 - 49 | $5.23 |
50 + | $5.09 |
- RS Stock No.:
- 483-9486
- Mfr. Part No.:
- Z5.564.4553.1
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Gesis® male and female connectors
Gesis® male and female connectors with spring or screw termination. Simple and quick installation time. Provided with cable clamp. Dust caps also available.
Features and Benefits
Nominal voltage: 250Vac
Current rating: 16A
Number of poles: 3 (L, N, ground)
Materials: body: black thermoplastic
Contact: brass
Operating Temperature: 30°C with +100°C
IP66/IP68
Current rating: 16A
Number of poles: 3 (L, N, ground)
Materials: body: black thermoplastic
Contact: brass
Operating Temperature: 30°C with +100°C
IP66/IP68
Applications and Uses:
Electrical installations
General network applications
Switching applications
Multiphase systems
General network applications
Switching applications
Multiphase systems
Standards
IP 66/IP 68
Gesis RST Connector Range
Specifications
Attribute | Value |
---|---|
Series | RST |
Gender | Male |
Type | Cover |
IP Rating | IP66, IP68 |