TE Connectivity Nector M Series, Female Socket Contact for use with NECTOR M 3 Pole Socket Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity Nector M Contacts

From TE Connectivity, these machined contacts are for use with the Nector M range of lighting connector plugs and receptacles.

The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.

Application Information

The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors

Specifications
Attribute Value
Accessory Type Socket Contact
For Use With NECTOR M 3 Pole Socket Connector
Gender Female
Series Nector M
On back order for despatch 13/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Bag of 1000
$ 706.00
(exc. GST)
$ 776.60
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$706.00
$0.706
*price indicative
Related Products
From TE Connectivity, this range of tab and ...
Description:
From TE Connectivity, this range of tab and receptacle style crimp contacts are for use with the SUPERSEAL series of automotive wire connectors The SUPERSEAL crimp contacts utilise a 2-step positive lock when the contact is inserted into housing, and ...
A range of female crimp connector contacts for ...
Description:
A range of female crimp connector contacts for use with TE Connectivity Junior Power Timer Connectors The socket contacts are suitable for 0.35 mm² and 0.75 mm² wire. See part number 718-6704 for a typical socket housing.
Type I 28mm sensor flat receptacle contact for ...
Description:
Type I 28mm sensor flat receptacle contact for use in automotive applications. This 2.8mm flat sensor receptacle contact has a locking lance, tin plating and is suitable for use with a wire size range of 17-20 AWG.
This TE product combines multiple technologies to create ...
Description:
This TE product combines multiple technologies to create an overall impressive product The Timer connectors/ housings series feature 1-92 cavity arrangements available with a locking latch or lever latch mating mechanism. As well as this series being available with a ...