- RS Stock No.:
- 164-7148
- Mfr. Part No.:
- 2213413-1
- Brand:
- TE Connectivity
On back order for despatch 23/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1000
$1,047.60
(exc. GST)
$1,152.36
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $1,047.60 | $1.048 |
2 - 3 | $1,021.42 | $1.021 |
4 + | $1,005.70 | $1.006 |
*price indicative |
- RS Stock No.:
- 164-7148
- Mfr. Part No.:
- 2213413-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Lighting Connector Accessories
From TE Connectivity, this range of accessories is for use with the Nector M series of lighting connectors.
The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.
The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Ring Nut |
For Use With | NECTOR M 3 Pole Socket Connector |
Gender | Female |
Series | Nector M |
Related links
- Cable Sleeving Tools
- TE Connectivity, Nector S Cover for use with Distributor
- TE Connectivity Nector M Series Socket Header Female PCB Mount, 10A
- TE Connectivity Nector M Series T-Connector Female 5-Way 20A, IP20
- TE Connectivity Nector M Series Socket Housing Female Cable Mount, 20A
- TE Connectivity Nector M Series Socket Housing Female Panel Mount
- TE Connectivity Nector M Series Socket Housing Female Cable Mount
- TE Connectivity, Nector M Female Locking for use with NECTOR M...